
The EVAL-AD5570SDZ is a digital-to-analog converter with a resolution of 16 bits and a sampling rate of 83,000 samples per second. It operates from a supply voltage of 16.5V and has a maximum operating temperature of 125°C. The device is packaged in a single module and is not compliant with Reach SVHC regulations. It is an evaluation kit with a USB, SPI, and serial interface.
Sign in to ask questions about the Analog Devices EVAL-AD5570SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5570SDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 83000S/s |
| Settling Time | 12us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5570SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
