
The EVAL-AD5629RSDZ is an 8-channel digital-to-analog converter with 12-bit resolution, operating on a 5.5V supply voltage. It features I2C and serial interfaces, and is packaged in a TSSOP package. The device is designed to operate over a temperature range of -40°C to 105°C. Note that this evaluation kit contains lead, and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD5629RSDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5629RSDZ technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Series | denseDAC |
| Settling Time | 2.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5629RSDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.