
The EVAL-AD5660EBZ is a 16-bit digital-to-analog converter evaluation kit from Analog Devices. It features a USB and serial interface and operates over a temperature range of -40°C to 105°C. The kit contains a single DAC with a resolution of 16 bits and a sampling rate of 125,000 samples per second. The nanoDAC series is designed for high-performance applications and is not radiation hardened.
Sign in to ask questions about the Analog Devices EVAL-AD5660EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5660EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 125000S/s |
| Series | nanoDAC® |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5660EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
