
The EVAL-AD5665REBZ2 is an evaluation kit for the 16-bit 4-channel nanoDAC. It features a USB and serial interface, and is designed to operate over a temperature range of -40°C to 105°C. The kit contains one device in bulk packaging, and is not compliant with Reach SVHC regulations. The nanoDAC has a resolution of 2 bits and a sampling rate of 333,000 samples per second, with a settling time of 4 microseconds.
Sign in to ask questions about the Analog Devices EVAL-AD5665REBZ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5665REBZ2 technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 2B |
| Sampling Rate | 333000S/s |
| Series | nanoDAC® |
| Settling Time | 4us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5665REBZ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.