
The EVAL-AD5669RSDZ is an 8-channel 16-bit digital-to-analog converter (DAC) evaluation kit from Analog Devices. It features I2C and SPI interfaces and operates from a 5.5V supply voltage. The kit is packaged in a module and has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It is designed for use in applications requiring high-resolution digital-to-analog conversion.
Sign in to ask questions about the Analog Devices EVAL-AD5669RSDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5669RSDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, Serial |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 8 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Series | denseDAC |
| Settling Time | 2.5us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5669RSDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.