
The EVAL-AD5700-1EBZ is an evaluation kit for a digital-to-analog converter with a UART interface. It operates over a temperature range of -40°C to 125°C and is powered by a 5.5V supply. The kit is packaged in bulk and contains lead, making it non-compliant with Reach SVHC regulations. It is designed for use with Analog Devices' digital-to-analog converters.
Analog Devices EVAL-AD5700-1EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | UART |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 464uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5700-1EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
