
Sign in to ask questions about the Analog Devices EVAL-AD5754REBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5754REBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1100000S/s |
| Settling Time | 10us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5754REBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
