
The EVAL-AD5764REBZ is a digital-to-analog converter evaluation kit featuring 16-bit resolution and four channels. It operates from a 15V supply voltage and has a maximum operating temperature of 85°C. The kit is available in a module package and is not compliant with Reach SVHC regulations. It includes a USB, SPI, and serial interface for connectivity.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD5764REBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5764REBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | USB, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Number of D/A Converters | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Settling Time | 8us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5764REBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
