
20-bit, single-channel digital-to-analog converter (DAC) evaluation board. Features USB and SPI serial interfaces for system integration. Operates across a wide temperature range from -40°C to 125°C with a maximum supply voltage of 16.5V. Offers a 1µs settling time and 2.5 billion resolution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD5791SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Interface | USB, SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 20 |
| Number of D/A Converters | 1 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 2.5B |
| Settling Time | 1us |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5791SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
