
12-bit resolution DAC evaluation board featuring a serial interface. Operating supply voltage is 5.5V. This evaluation kit is packaged in bulk and contains lead.
Sign in to ask questions about the Analog Devices EVAL-AD5933EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD5933EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD5933EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
