
The EVAL-AD607EBZ is an evaluation kit for a mixer diode, featuring a frequency range of 500MHz and an operating supply voltage of 3V. It is available in a bulk packaging quantity of 1 unit. The kit is not radiation hardened and does not comply with Reach SVHC regulations. It contains lead, making it non-lead free.
Sign in to ask questions about the Analog Devices EVAL-AD607EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD607EBZ technical specifications.
| Diode Type | MIXER |
| Evaluation Kit | Yes |
| Frequency | 500MHz |
| Lead Free | Contains Lead |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD607EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
