
The EVAL-AD7156EBZ is an evaluation kit for a 12-bit touch screen controller from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a 3.6V supply. The kit is packaged in a single module and is not compliant with Reach SVHC regulations due to the presence of lead. It features a serial and I2C interface and is designed for use in touch screen applications.
Sign in to ask questions about the Analog Devices EVAL-AD7156EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7156EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7156EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
