
The EVAL-AD7170EBZ is a 12-bit analog-to-digital converter with a single channel and SPI/serial interface. It operates from a 5.25V supply and is available in a module package. The device is suitable for use over a temperature range of -40°C to 105°C. Note that this product contains lead and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7170EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7170EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 1.5B |
| Sampling Rate | 125S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7170EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
