
The Analog Devices EVAL-AD7191EBZ is a 24-bit analog-to-digital converter evaluation kit. It operates over a temperature range of -40°C to 105°C and is powered by a 5.25V supply voltage. The module is packaged in a single unit and is compliant with lead-free standards, although it contains lead. The EVAL-AD7191EBZ is designed for use with SPI and serial interfaces.
Sign in to ask questions about the Analog Devices EVAL-AD7191EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7191EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 120S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7191EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
