
AD7192 ADC Evaluation Board LabVIEW BASED IDE
Analog Devices EVAL-AD7192EBZ technical specifications.
| Type | Evaluation Board |
| Supported Device | AD7192 |
| Supported Device Technology | ADC |
| Input Voltage Range | 5(Typ)|9(Typ)VDC |
| Number of Bits | 24 |
| IDE | LabVIEW BASED |
| Interface Type | USB |
| Daughter Cards | No |
| Support FPGA | No |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EVAL-AD7192EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.