
The EVAL-AD7195EBZ evaluation kit is designed for development and prototyping of analog and mixed-signal systems. It features a 24-bit ADC with SPI interface and operates from a 5.25V supply. The kit is suitable for use in environments with temperatures ranging from -40°C to 105°C. Note that this kit contains lead and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7195EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7195EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7195EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
