
The EVAL-AD7328SDZ is a 12-bit SPI ADC evaluation kit from Analog Devices. It features a single analog-to-digital converter with a sampling rate of 1MSPS. The kit is packaged in a module format and operates over a temperature range of -40°C to 85°C. Note that this product contains lead and is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices EVAL-AD7328SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7328SDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 13b |
| Sampling Rate | 1000000S/s |
| Series | iCMOS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7328SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
