
ANALOG DEVICES EVAL-AD7357EDZ AD7357EDZ EVALUATION MODULE
Sign in to ask questions about the Analog Devices EVAL-AD7357EDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7357EDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 14 |
| Operating Supply Voltage | 2.75V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 14b |
| Sampling Rate | 4200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7357EDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.