
Analog Devices EVAL-AD7366SDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Number of Bits | 12 |
| Operating Supply Voltage | 16.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 1000000S/s |
| Series | iCMOS® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7366SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.