
The EVAL-AD7376EBZ is a 5V SPI digital potentiometer evaluation kit from Analog Devices. It operates at a maximum temperature of 85°C and has a resistance of 10kΩ. The kit is packaged in bulk and contains lead. It is not radiation hardened and is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD7376EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7376EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 10kR |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7376EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
