
The EVAL-AD7400AEDZ is a 16-bit analog-to-digital converter evaluation kit from Analog Devices. It operates over a temperature range of -40°C to 125°C and is powered by a 5.5V supply voltage. The kit contains a single 16-bit ADC with a sampling rate of 10MSPS. It is available in bulk packaging and is not radiation hardened or SVHC compliant.
Sign in to ask questions about the Analog Devices EVAL-AD7400AEDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7400AEDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 10000000S/s |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7400AEDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
