
The EVAL-AD7401EDZ is a 16-bit analog-to-digital converter evaluation kit from Analog Devices, featuring a single 16-bit A/D converter with a sampling rate of 20 million samples per second. It operates over a temperature range of -40°C to 105°C and consumes 9 microamps of supply current at 5.5 volts. The module is packaged in a single unit and is not radiation hardened. It is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7401EDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7401EDZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 20000000S/s |
| Series | iCoupler® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7401EDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
