
ANALOG DEVICES EVAL-AD7416/7/8EBZ AD7416/7/8EBZ EVALUATION MODULE
Analog Devices EVAL-AD7416/7/8EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sensor Type | Temperature |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7416/7/8EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
