
The EVAL-AD7609EDZ is an evaluation kit for the AD7609 8-channel 18-bit analog-to-digital converter. It operates from a 5.25V supply and consumes up to 20mA of current. The kit is packaged in a box and contains a single device. The AD7609 is specified to operate over the -40°C to 85°C temperature range. It is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7609EDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7609EDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 8 |
| Number of Bits | 18 |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 18b |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7609EDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
