
Analog Devices EVAL-AD7621EDZ technical specifications.
| Interface | SPI, Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 2.63V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 2000000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7621EDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
