
The EVAL-AD7625EDZ is an evaluation kit for the PulSAR 16-bit 6 MSPS analog-to-digital converter. It operates from a 5.25V supply voltage and is packaged in bulk. The kit is not compliant with Reach SVHC regulations and contains lead, making it non-lead free. It is designed to operate within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices EVAL-AD7625EDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7625EDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 6000000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7625EDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
