AD7694BRMZ ADC Evaluation Board LabVIEW Software
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD7694CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7694CBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 16 |
| Package Quantity | 1 |
| Radiation Hardening | No |
| Sampling Rate | 250000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7694CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.