
The EVAL-AD7719EBZ is a dual 24-bit analog-to-digital converter evaluation kit with SPI and serial interfaces. It operates from a 5.25V supply voltage and features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The kit contains a single module and is packaged in bulk. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7719EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7719EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 2 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 105S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7719EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.