
The EVAL-AD7732EBZ is a 24-bit analog-to-digital converter evaluation kit with SPI and serial interfaces. It operates from a 5.25V supply voltage and is available in a module package. The device is designed for through-hole mounting and has a maximum operating temperature range of -40°C to 105°C. The kit contains lead, and it is not Reach SVHC compliant. The ADC has a resolution of 24 bits and a sampling rate of 15,400 samples per second.
Sign in to ask questions about the Analog Devices EVAL-AD7732EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7732EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 15400S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7732EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
