
The EVAL-AD7738EBZ is a 24-bit analog-to-digital converter with a SPI/serial interface. It operates from a 5.25V supply and is available in a module package. The device is designed for use in through-hole applications and has a temperature range of -40°C to 105°C. It is not radiation hardened and does not comply with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7738EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7738EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 15400S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7738EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.