
The EVAL-AD7739EBZ is a 24-bit analog-to-digital converter with a sampling rate of 15100 samples per second. It features an SPI and serial interface and is designed for through hole mounting. The device operates over a temperature range of -40°C to 105°C and is available in a single module package.
Sign in to ask questions about the Analog Devices EVAL-AD7739EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7739EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 15100S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7739EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.