
The EVAL-AD7765EDZ is an evaluation kit for a 24-bit analog-to-digital converter. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply. The kit is packaged in a box and contains a single IC. It is not compliant with Reach SVHC regulations due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD7765EDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7765EDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 156000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7765EDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
