
The EVAL-AD7766-2EDZ is a 24-bit analog-to-digital converter evaluation kit with a serial interface, operating over a temperature range of -40°C to 105°C. It features a single 24-bit ADC with a resolution of 24 bits and a sampling rate of 32,000 samples per second. The kit is packaged in a box and contains a single lead-free component. It is not radiation hardened and is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7766-2EDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7766-2EDZ technical specifications.
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 32000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7766-2EDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
