
ANALOG DEVICES EVAL-AD7767-2EDZ EVAL BOARD 24BITS 32KSPS 114DB
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD7767-2EDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 32000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7767-2EDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
