
The EVAL-AD7780EBZ is a 24-bit SPI analog-to-digital converter evaluation kit from Analog Devices. It operates over a temperature range of -40°C to 105°C and is powered by a 5.25V supply. The kit contains a single 24-bit ADC with a sampling rate of 16.7 samples per second. It is packaged in a box with a single unit quantity and is not radiation hardened. The kit is not compliant with Reach SVHC regulations.
Sign in to ask questions about the Analog Devices EVAL-AD7780EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7780EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 16.7S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7780EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
