
ANALOG DEVICES EVAL-AD7781EBZ AD7781, ADC, SIGMA-DELTA, EVAL BOARD
Sign in to ask questions about the Analog Devices EVAL-AD7781EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7781EBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Front |
| Number of A/D Converters | 1 |
| Number of Bits | 20 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 20b |
| Sampling Rate | 470S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7781EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.