
The AD7791 is a 24-bit analog-to-digital converter with a sampling rate of 120 samples per second. It operates from a supply voltage of 5.25V and is available in a module package. The device is not radiation hardened and is not compliant with Reach SVHC regulations. The operating temperature range is from -40°C to 105°C.
Sign in to ask questions about the Analog Devices EVAL-AD7791EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7791EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 120S/s |
| Series | AD7791 |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7791EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
