
The EVAL-AD7793EBZ is a 24-bit SPI ADC evaluation kit with a single analog-to-digital converter. It operates over a temperature range of -40°C to 105°C and is powered by a 5.25V supply. The module is packaged in a box with a single unit quantity. Note that this product contains lead and is not compliant with Reach SVHC regulations. It is not designed for radiation-hardened applications.
Sign in to ask questions about the Analog Devices EVAL-AD7793EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7793EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 470S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7793EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
