
The Analog Devices EVAL-AD7794EBZ is a 24-bit analog-to-digital converter with a single channel and SPI interface. It operates over a temperature range of -40°C to 125°C and is supplied with a maximum voltage of 5.25V. This evaluation kit is packaged in a module format and contains lead. The device has a sampling rate of 470 samples per second and a resolution of 24 bits.
Analog Devices EVAL-AD7794EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 24 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Sampling Rate | 470S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7794EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
