
The Analog Devices EVAL-AD7798EBZ is a 16-bit analog-to-digital converter with a single channel and a sampling rate of 470S/s. It operates within a temperature range of -40°C to 105°C and is powered by a 5.25V supply voltage. The device is available in a module package and is not compliant with Reach SVHC regulations. It is not lead-free and is packaged in a box with one unit per package.
Sign in to ask questions about the Analog Devices EVAL-AD7798EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7798EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 470S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7798EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.