
The EVAL-AD7877EBZ is an analog-to-digital converter with a resolution of 12 bits. It operates within a temperature range of -40°C to 85°C and requires a supply voltage of 3.6V. This evaluation kit is available in a module package and is not compliant with Reach SVHC regulations due to the presence of lead. The device is designed for serial interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD7877EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7877EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7877EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
