
Analog Devices EVAL-AD7923CBZ technical specifications.
| Package/Case | TSSOP |
| Evaluation Kit | Yes |
| Interface | Serial |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Packaging | Box |
| Sampling Rate | 200000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7923CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
