
The Analog Devices EVAL-AD7983SDZ is a 16-bit 1-channel PulSAR ADC module with SPI and serial interfaces. It operates over a temperature range of -40°C to 85°C and has a sampling rate of 1.33 MSPS. The module is packaged in a through-hole package and is not compliant with Reach SVHC. It has a resolution of 16 bits and an operating supply voltage of 2.625V.
Sign in to ask questions about the Analog Devices EVAL-AD7983SDZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7983SDZ technical specifications.
| Package/Case | Module |
| Interface | SPI, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Operating Supply Voltage | 2.625V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| Sampling Rate | 1330000S/s |
| Series | PulSAR® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7983SDZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
