
The Analog Devices EVAL-AD7992EBZ is a 12-bit analog-to-digital converter with a single channel and a sampling rate of 188kS/s. It operates from a supply voltage of 5.5V and is available in a module package. The device is suitable for use in applications with operating temperatures ranging from -40°C to 85°C. Note that this product contains lead and is not Reach SVHC compliant.
Sign in to ask questions about the Analog Devices EVAL-AD7992EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7992EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial, I2C |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 1.5B |
| Sampling Rate | 188000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7992EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
