
The Analog Devices EVAL-AD7995EBZ is a 10-bit analog-to-digital converter module with a single channel and I2C/serial interface. It operates over a temperature range of -40°C to 125°C and has an operating supply voltage of 5.5V with a current consumption of 90uA. The module is packaged in a single unit and is not RoHS compliant due to the presence of lead. It has a sampling rate of 1,000,000 samples per second and a resolution of 10 bits.
Sign in to ask questions about the Analog Devices EVAL-AD7995EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7995EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Operating Supply Current | 90uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| Sampling Rate | 1000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7995EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
