
The EVAL-AD7998EBZ is a 12-bit 1-channel analog-to-digital converter evaluation kit from Analog Devices. It operates over a temperature range of -40°C to 85°C and is powered by a 5.5V supply voltage. The module is packaged in a single unit and includes a serial interface. Note that this product contains lead and is not compliant with Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices EVAL-AD7998EBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices EVAL-AD7998EBZ technical specifications.
| Package/Case | Module |
| Evaluation Kit | Yes |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 188000S/s |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD7998EBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
