
Analog Devices EVAL-AD9832SDZ technical specifications.
| Package/Case | Module |
| Interface | USB |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 1.25B |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-AD9832SDZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.