
ANALOG DEVICES EVAL-ADAU1361Z EVAL BOARD FOR ADAU1361
Analog Devices EVAL-ADAU1361Z technical specifications.
| Evaluation Kit | Yes |
| Interface | I2C, USB |
| Lead Free | Contains Lead |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 3B |
| Series | SigmaDSP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADAU1361Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
