
Analog Devices EVAL-ADAU1401AEBZ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resolution | 24b |
| Series | SigmaDSP® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices EVAL-ADAU1401AEBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
