The EVAL-ADAU1442EBZ evaluation board supports the ADAU1442 digital signal processor and is compatible with Windows 7, Windows Vista, and Windows XP operating systems. It features a maximum clock rate of 12.288 MHz and includes USB connectivity. The board also supports SigmaStudio IDE and can be used with daughter cards.
Analog Devices EVAL-ADAU1442EBZ technical specifications.
| Type | Evaluation Board |
| Supported Device | ADAU1442 |
| Supported Device Technology | DSP |
| Operating Systems | Win 7|Win Vista|Win XP |
| Maximum Clock Rate | 12.288MHz |
| USB | 1 |
| IDE | SigmaStudio |
| Windows | Win 7|Win Vista|Win XP |
| Daughter Cards | Yes |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8473301180 |
| Schedule B | 8473300002 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices EVAL-ADAU1442EBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.